Bulgin PXF4055CAC

Image may be a representation.
See specs for product details.
Bulgin Cabled; Flex inline 4000 Series Fiber Connector
Mfr. Part#: PXF4055CAC
Allied Stock#: 71235098

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.92 (Each)
1 $147.92
5 $137.89
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : LC Fiber
IP Rating : IP66, IP68, IP69K
Mounting Type : Flex, Flex In-Line and Rear Panel
Primary Type : Circular
Series : Simplex LC Fiber Buccaneer 4000 Series
Type : Flex Fiber

Overview

Bulgin Simplex LC Fiber Buccaneer 4000 Series — No Cable, Flex Fiber Connectors:

The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68 and IP69K standards – ensuring true environmental protection in harsh conditions – as well as to withstand vibrations, shocks and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for specialist tools. Currently available in 3, 8 and 12 pole configurations rated up to 13A, 600V – plus a micro-B USB data connector – it offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.

Simplex LC Fiber Buccaneer Features:

  • Sealed to IP66, IP68, IP69K when mated with compatible connector
  • No cable options, or pre-terminated from 5M - 450M available
  • Simplex LC type fiber connector
  • Choices of OS1, OM1 and OM3 cables for single or multimode
  • PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m
  • Depth for 2 weeks
  • Simplex LC-Type Interface
  • Cabled Versions: 0S1, 0M1, 0M3
  • Cable range from 5 to 450M
  • Diameter over coupling ring 19.7mm
  • Flex, Flex In-Line and Rear Panel
  • Color coded O-rings & washers for easy
  • Identification purposes
  • Secure, proven locking system
  • Flame Retardant molding material - Polyamide
  • Tamper proof construction
  • Sealing caps available to maintain IP68 rating
  • UL94-V0, EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1

  • Product Added to Cart
    Bulgin
    Bulgin Cabled; Flex inline 4000 Series Fiber Connector
    Allied Stock #: 71235098
    Mfr's Part #: PXF4055CAC
    $147.920 Each
    Quantity added: