Bulgin PXF4054CAC

Image may be a representation.
See specs for product details.
Bulgin Cabled; Flex inline 4000 Series Fiber Connector
Manufacturer #: PXF4054CAC
Allied Stock #: 71235097

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.85 (Each)
1 $144.85
5 $135.03
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : LC Fiber
Family Name : Buccaneer 4000 Family
IP Rating : IP66, IP68, IP69K
Mounting Type : Flex, Flex In-Line and Rear Panel
Primary Type : Circular
Series : Standard USB Series
Type : Flex Fiber

Overview

Bulgin Buccaneer Power Family | Standard USB Series — IP67, IP68, IP69K Sealed Micro USB Cable Assemblies, Connectors and Accessories:

Tried and tested, the Standard Buccaneer USB is one of our most popular waterproof circular connectors in the industry today. IP67, IP68 and IP69K rated, these sealed USB connectors have been designed into a wide range of markets such as Industrial and Marine, setting the gold standard for dust and waterproof industrial USB connectors. These rugged USB connector solutions have USB 2.0 performance with overmolded Type A or B cordsets, cable plugs and panel mount receptacle options. When it comes to sealed industrial USB connectors, these waterproof USB cable assemblies and panel mounts are the ideal solution for many harsh environment applications that require robust, reliable & environmentally sealed data connections in extreme conditions.

Standard USB Series Features:

  • IP68 rated
  • IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
  • USB version 2.0 performance
  • Plug and play capability
  • Visual mating indication
  • Shielded system
  • Single and double ended cables
  • Screw coupling
  • PCB versions
  • Dust and waterproof sealing when mated
  • Low and high speed bus connection,
  • 1.5Mbs to 480Mbs
  • Hot pluggable, standard 4 pole interface
  • Alignment indicator reduces risk of damage during mating
  • High noise immunity and EMI protection
  • Suitable for PC and peripheral configuration
  • Secure, proven locking system
  • Direct mounting or via adaptor leads
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Single ended sealed cable assembly
  • IP68 ‘A’ type USB connector to standard ‘B’ type USB connector, mates with all panel mount connectors
  • IP68 ‘B’ type USB connector to standard ‘A’ type USB connector, mates with all panel mount connectors
  • Available in 2m, 3m and 5m lengths

    This Range includes:
  • Sealed Micro USB Cables - Single Ended
  • Sealed USB Cables Double Ended
  • Front Panel Mounting Connector
  • Rear Panel Mounting Connector, IP-sealed A & B type
  • PCB Adaptor Leads
  • Sealing Caps

  • Product Added to Cart
    Bulgin
    Bulgin Cabled; Flex inline 4000 Series Fiber Connector
    Allied Stock #: 71235097
    Mfr's Part #: PXF4054CAC
    $144.850 Each
    Quantity added: