Bulgin PX0921/07/S
Cable Connector In-Line 7 Socket In-Line Flex Screw, PX0921 Series
Mfr. Part #: PX0921/07/S / RS Stock #: 70099127
Price
Qty.
Standard Price
1
$66.62
5
$61.29
10
$55.63
50
$51.30
Additional Inventory
On order:
475
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
32 A
Family Name
Buccaneer 900 Family
IP Rating
IP68 ; IP69K
Mounting Type
Screw
Primary Type
Sealed
Temperature Range
-40 to 85 C
Voltage Rating
430 V
Overview
Flex In-Line Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, ? Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6010/PXM6010 Series Flex Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)