Bulgin PX0921/02/S
Cable Connector In-Line 2 Socket 6 to 8 mm Dia In-Line Flex Screw 600
Mfr. Part #: PX0921/02/S / RS Stock #: 70099179
Price
Qty.
Standard Price
1
$33.31
5
$30.65
10
$27.81
50
$25.65
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Cable Diameter
13-15 mm
Contact Plating
Nickel
Contact Type
Socket
Current Rating
32 A
Family Name
Buccaneer 900 Family
Gender
Cable Socket
Housing Finish
Polyamide
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line)
Number of Contacts
2
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-40 to 85 C
Termination
Screw
Voltage Rating
600 V
Wire Size
13-10 AWG
Overview
Flex In-Line Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, ? Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6010/PXM6010 Series Flex Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)