Bulgin MPZI022/F/BL/24/L

Image may be a representation.
See specs for product details.
Switch; Pushbtn; 1A 24VDC; Piezo; Blue 24V LED ring; SS; Latching; 22mm mnt; 20cm cbl
Mfr. Part#: MPZI022/F/BL/24/L
Allied Stock#: 70413020

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.640 (Each)
1 $103.640
3 $95.340
6 $83.910
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Actuator : Silver
Contact Form : SPST
Current Rating : 1 A
Dimensions, Cutout, Inches : 22 mm dia.
Illumination : Blue LED
IP Rating : IP68 ; IP69K
Lamp Voltage : 24 VAC/VDC
Mounting Type : Panel Mount/Front
Operation : Off On
Series : MPZ Series
Termination : Wire Leads
Type : Piezo
Voltage Rating : 48 VAC

Overview

A range of Piezo Switches

Features:

  • No moving mechanical parts making them extremely durable
  • Water and dustproof to IP68, IP69K
  • Stainless Steel bodies (aluminum body available on request)
  • 200mm Flying Leads
  • Choice of 16mm, 19mm, 22mm diameter depending on part code
  • 16mm diameter version available in choice of Flathead (part codes containing /F) or Guided Profile (part codes containing /G)
  • 19mm, 22mm diameter versions also available with choice of Illumination depending on part code:
    - /RD - Red, /GN - Green, /BL - Blue (red supply lead, black ground lead)
    - /D1 - Red and Green (separate red and orange supply leads, black ground lead)
  • All switches momentary action except 22mm diameter, Blue Illumination version (latching toggle action, part code suffixed /L)

  • Product Added to Cart
    Bulgin
    Switch; Pushbtn; 1A 24VDC; Piezo; Blue 24V LED ring; SS; Latching; 22mm mnt; 20cm cbl
    Allied Stock #: 70413020
    Mfr's Part #: MPZI022/F/BL/24/L
    $103.640 Each
    Quantity added: