Bulgin MP0027

Image may be a representation.
See specs for product details.
Switch; Front Panel; > 2.0; 5 A (Max.) @ 250 VAC; S.P.C.O. Microswitch; 2
Manufacturer #: MP0027
Allied Stock #: 70099368

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.35 (Each)
1 $18.35
5 $17.43
Availability

117 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Body Style : Micro
Color, Actuator : Silver
Contact Form : SPDT
Current Rating : 5 A
Dielectric Strength : >2 kV
Dimensions, Cutout, Inches : 25.8 mm dia.
Electrical Life : 35000 (Min.)
Insulation Resistance : >10^3 Megohms
Material, Contact : Fine Silver
Material, Terminal : Brass, Tin Plated
Mechanical Life : 1000000 (Min.)
Mounting Hole Size : 25.8 mm
Mounting Type : Panel Mount/Front
Number of Poles : 1 Pole
Operation : On (Mom)
Special Features : Vandal Resistant, Low Profile
Temperature Range : -20 C to +70 C
Temperature, Operating : -20 to +70 °C
Termination : Solder Lugs
Type : Push Button, Vandal Resistant
Voltage Rating : 250 VAC

Overview

Stainless Steel Low Profile Vandal Resistant Push Button Switches.

Features:

  • Choice of switch operations, diameters and IP ratings depending on part code
  • Solder Tag Termination except for MP0037 (Screw Terminal)
  • Where an IP rating is shown, switch is front panel sealed to IP rating given, microswitch is not sealed

  • Product Added to Cart
    Bulgin
    Switch; Front Panel; > 2.0; 5 A (Max.) @ 250 VAC; S.P.C.O. Microswitch; 2
    Allied Stock #: 70099368
    Mfr's Part #: MP0027
    $18.350 Each
    Quantity added: