Location: 
All Products

Bulgin EXP-0941/02/S

Bulgin - EXP-0941/02/S - EXP Series, 2 Pole Panel Mount Conn Socket, 50mm Shell Size, Female Contacts, IP68
Image may be a representation.
See specs for product details.

Bulgin EXP Series, 2 Pole Panel Mount Conn Socket, 50mm Shell Size, Female Contacts, IP68
Mfr. Part#:
EXP-0941/02/S

Allied Stock#: 70427575

 RoHS Compliant Part

 

Resources

View EXP-0941/02/S Datasheet Datasheet

View More from Bulgin >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$45.75 (Each)
1$45.750
5$34.310
10$29.170
20$26.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EXP Series
Contact Plating: Nickel
Finish, Housing: Polyester
Gender: Receptacle, Female Sockets
IP Rating: IP68
Keyed Position: Keyed
Mating Type: Threaded
Mounting Type: Panel Mount/Flange
Number of Contacts: 2
Packaging: Bulk
Primary Type: Sealed
Termination: Screws
Type: IP68

Overview

Flange Mount Connectors for hazardous areas.

Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Positive fast-acting locking ring - can be turned with a gloved hand
  • Plug or Socket
  • 2, 3, 4, 5, 7, 10 Pole with leading Earth on 3, 4, 5, 7 Pole versions, trailing Neutral on 5 Pole version
  • Supplied with high grade sealing gasket
  • Supplied with sealing grommets for panel fixing screws (M6 thread recommended)
  • EXP-0992 heavy duty Sealing Cap available separately to maintain IP68 rating of unmated connectors
  • Mate with EXP-0911 and EXP-A911 Series Flex Connectors