Bulgin EXP-0931/05/P

Image may be a representation.
See specs for product details.
EXP Series; 5 Pole Panel Mount Conn Plug; 50mm Shell Size; Male Contacts; IP68
Mfr. Part#: EXP-0931/05/P
Allied Stock#: 70427570

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.090 (Each)
1 $37.090
2 $36.348 (Save 2%)
5 $35.236 (Save 5%)
10 $33.752 (Save 9%)
25 $31.527 (Save 15%)
50 $28.930 (Save 22%)
100 $25.963 (Save 30%)
Availability

0 can ship immediately.

8 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 18A
IP Rating : IP68
Primary Type : Sealed
Series : EXP Series
Temperature Range : -20 C to +55 C
Type : IP68
Voltage Rating : 600V

Overview

Panel Mount Connector.

Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Positive fast-acting locking ring - can be turned with a gloved hand
  • Plug or Socket
  • 2, 3, 4, 5, 7, 10 Pole with leading Earth on 3, 4, 5, 7 Pole versions, trailing Neutral on 5 Pole version
  • Single hole fitting, anti-rotation key
  • Panel thickness 3mm-7mm
  • Supplied with high grade sealing gasket
  • PX0970/PX0992 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PX0911 and PXA911 Series Flex Connectors

  • Product Added to Cart
    Bulgin
    EXP Series; 5 Pole Panel Mount Conn Plug; 50mm Shell Size; Male Contacts; IP68
    Allied Stock #: 70427570
    Mfr's Part #: EXP-0931/05/P
    $37.090 Each
    Quantity added: