Bud Industries WM-5606

Image may be a representation.
See specs for product details.
Rack; Cabinet; Wallmount; 19 In; 27U/47.25 In; 12 In Depth; Black; Steel; Emperor Series
Manufacturer #: WM-5606
Allied Stock #: 70147807

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$487.03 (Each)
1 $487.03
3 $462.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Complete
Depth, Panel : 12 In.
Dimensions : 51.34 x 23.62 x 15.75 In.
Dimensions, Overall : 15.750" L x 23.620" W x 51.340" H (400.05mm x 599.95mm x 1304.04mm)
Door Type : Glass (Front), Steel (Rear)
Features : Fan Top, Removable Sides
Material : Steel
Mounting Type : Two Pair
Panel Space : 27U/47.25 In.
Primary Type : Cabinet Rack
Series : Emperor Series
Size : 19 In.
Type : Wall Mount
Weight : 140 lbs.

Overview

Design Features

  • Sturdy and durable steel construction. Mounting rails - 18 ga., other parts 20 ga.
  • Furnished completely assembled with tempered glass front door and removable sides.
  • EIA 310 compliant for 19-1/2 mount equipment.
  • Two pairs of fully adjustable panel mounting rails are included in the center section. One fixed pair of mounting rails is included in rear section.
  • One ventilated shelf provided.
  • Includes two fans installed in the top of the center section.
  • Slots with readily removable covers are provided in the top and bottom of the rear section for easy cable installation.
  • Sides are readily removable but come with key lock and with ventilation at top and bottom of cabinet.
  • 4 mounting slots provided in rear unit for rapid wall mounting.
  • Cabinet can be mounted to rear section hinged left or right.
  • Front door can be hinged left or right.
  • Other sizes and modifications are available upon request.

  • Product Added to Cart
    Bud Industries
    Rack; Cabinet; Wallmount; 19 In; 27U/47.25 In; 12 In Depth; Black; Steel; Emperor Series
    Allied Stock #: 70147807
    Mfr's Part #: WM-5606
    $487.030 Each
    Quantity added: