Bud Industries TS-15-A

Image may be a representation.
See specs for product details.
Temperature Control; Flange Mount; NormOpen; Closed on Temp Rise; 120VAC; 15A
Manufacturer #: TS-15-A
Allied Stock #: 70147977

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.64 (Each)
1 $22.64
3 $21.56
7 $17.25
Availability

475 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : IP30
Input Type : Voltage
Mounting Type : Flange
Series : TS Series
Supply Voltage : 120 VAC
Type : Temperature

Overview

Prevent shutdowns caused by over-heating of electronic or electrical equipment in enclosures. Units react quickly to gradual or sudden temperature changes. Contacts close when temperature reaches designated setting. Temp-Stats Can also be used for temperature control in convection and radiant heating applications.


TS-15-A

  • Flange Mount
  • Contacts Remain Closed Until There Is a 10°F Drop in Temperature
  • UL and CSA Listed

  • Product Added to Cart
    Bud Industries
    Temperature Control; Flange Mount; NormOpen; Closed on Temp Rise; 120VAC; 15A
    Allied Stock #: 70147977
    Mfr's Part #: TS-15-A
    $22.640 Each
    Quantity added: