Bud Industries TR-6101

Image may be a representation.
See specs for product details.
Enclosure; Instrument; Desktop; Aluminum; Blue; 13.25x8.312x5.25 In; TR Series
Mfr. Part#: TR-6101
Allied Stock#: 70148975
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$222.260 (Each)
1 $222.260
3 $211.140 (Save 5%)
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Configuration : Desktop
Dimensions : 13.250 x 8.312 x 5.250 in.
Height : 5.25" (133.4mm)
Length : 13.25" (336.55mm)
Material : Aluminum
Material, Body : Aluminum
Series : TR Series
Size : Medium
Type : Instrument
Width : 8.312" (211.1mm)

Overview

  • Strong and Stylish Extruded Aluminum Body with Plastic Front and Rear Bezels
  • Removable Front and Rear Panels
  • Adjustable Locking Aluminum/Plastic Handle
  • Extruded Internal Grooves for Circuit Board, Chassis or Panel Mounting
  • Four Anti-Skid Feet Included
  • Finish: Body-Earth — Tone Powder Coating; Bezel-Light Brown Plastic; Panels — Natural Aluminum; Handle — Light Gray Plastic/Anodized Aluminum

  • Product Added to Cart
    Bud Industries
    Enclosure; Instrument; Desktop; Aluminum; Blue; 13.25x8.312x5.25 In; TR Series
    Allied Stock #: 70148975
    Mfr's Part #: TR-6101
    $222.260 Each
    Quantity added: