Bud Industries TB-32611-B

Image may be a representation.
See specs for product details.
Enclosure; Tablet; Handheld; ABS; UL94HB; Black; 7.48x5.906x1.181 In; TB Series
Mfr. Part#: TB-32611-B
Allied Stock#: 70277489
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.42 (Each)
1 $15.42
10 $13.87
25 $12.49
50 $11.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Handheld
Dimensions : 7.480 x 5.906 x 1.181 in.
Material : ABS
Series : TB Series
Size : Small
Type : Tablet

Overview

  • Molded in High Impact ABS
  • Available in RAL9002 White (UL 94 V-0) or RAL9005 Black (UL 94 HB)
  • Ideally Designed for Portable, Desktop or Wall Mounted Electronic Applications
  • Recessed Area Is Designed for 4.3", 5.7", 7.0", 8.4" or 10.4" LCD Module or Touch Screen
  • Lid and Base Incorporate a Tongue and Groove Sealing Design
  • Optional Silicon Sponge Gasket Can Be Ordered and Installed to Meet IP65 Rating
  • –20°C to 80°C Recommended Working Temperature
  • Add-On Rubber Feet Are Included

  • Product Added to Cart
    Bud Industries
    Enclosure; Tablet; Handheld; ABS; UL94HB; Black; 7.48x5.906x1.181 In; TB Series
    Allied Stock #: 70277489
    Mfr's Part #: TB-32611-B
    $15.420 Each
    Quantity added: