Bud Industries SRP-8131

Image may be a representation.
See specs for product details.
Rack; Cabinet; 19 In; 27U/47.25 In; 28.19 In Depth; Black; 1700Lb Cap; Server Rack Pro
Manufacturer #: SRP-8131
Allied Stock #: 70147817

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$910.70 (Each)
1 $910.70
3 $865.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Complete
Construction : Welded
Depth, Panel : 28.19 In.
Dimensions : 52.32 x 23.62 x 35.43 In.
Dimensions, Overall : 35.430" L x 23.620" W x 52.320" H (899.92mm x 599.95mm x 1328.93mm)
Door Type : Glass (Front), Steel (Rear)
Features : Cable Entry Systems, Removable Sides
Material : Steel
Mounting Type : Two Pair
Panel Space : 27U/47.25 In.
Primary Type : Cabinet Rack
Series : Server Rack Professional Series
Size : 19 In.
Type : Rack
Weight : 270 lbs.

Overview

Bud's Server Rack Professional Series is a high end server rack of sturdy welded 18 ga. steel construction. The SRP Series has a 1700 lb uniformly distributed weight capacity, a fully ventilated locking front door (mount left or right), and a fully ventilated split rear door with solid triple point latching system. The base is open for convenient cable access and the top has a covered slot for additional cable access. This rack comes fully assembled in a crate to eliminate freight damage.

  • Sturdy welded construction with 1700 lb weight capacity (uniformly distributed)
  • Black textured powder coating (easy to clean)
  • Vented at top and bottom of sides
  • Easily removable sides to allow quick assembly access
  • Fully adjustable front and back panel mounting rails
  • Two pairs of panel mounting rails with unique notches at "u" increments to ease equipment installation
  • Fan box with 4 fans
  • Installed casters
  • Ventilated shelves (one with 27U cabinet and two with 42U cabinet
  • 6 cable management brackets

  • Product Added to Cart
    Bud Industries
    Rack; Cabinet; 19 In; 27U/47.25 In; 28.19 In Depth; Black; 1700Lb Cap; Server Rack Pro
    Allied Stock #: 70147817
    Mfr's Part #: SRP-8131
    $910.700 Each
    Quantity added: