Bud Industries SPB-3921

Image may be a representation.
See specs for product details.
Pushbutton Enclosure; 1 Hole; 30mm; Steel; NEMA13; Gray; SPB Series
Mfr. Part#: SPB-3921
Allied Stock#: 70148094

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.64 (Each)
1 $21.64
5 $19.47
10 $17.52
25 $15.77
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : No Cable Entry
Dimensions : 3.5 x 3.25 x 2.75 In. (89 x 83 x 70 mm)
Enclosure Mounting : Panel Mount
Hole Size : 30 mm
Material : Steel
NEMA Rating : NEMA 13
Number of Holes : 1 Hole
Series : SPB Series
Size : Xtra Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 4" (102mm)
Size, Approximate Width : 3" (76mm)

Overview

External flanges with holes for wall mounting Oil resistant die-cut gasket for reliable and lasting protection against dust, water, and oil Cover screws thread into sealed nuts for additional sealing protection.
Features:

  • Heavy Duty 14-Gauge Welded Steel Construction
  • Captive Screw and Sealing Washer
  • Cover Supplied with 22.5 mm or 30.5 mm Four-Way Pushbutton Holes
  • Easily Machined and Modified for Particular Requirements
  • External Flanges with Holes for Wall Mounting
  • Oil Resistant Die-Cut Gasket for Protection Against, Dust, Water and Oil
  • Cover Screws Thread into Sealed Nuts for Additional Sealing Protection
  • Welded Ground Nut Inside Body
  • Complies with NEMA and UL-508A Type 12 and 13 Rating
  • Durable ANSI 61 Grew Powder Coating

  • Product Added to Cart
    Bud Industries
    Pushbutton Enclosure; 1 Hole; 30mm; Steel; NEMA13; Gray; SPB Series
    Allied Stock #: 70148094
    Mfr's Part #: SPB-3921
    $21.640 Each
    Quantity added: