Location: 
All Products

Bud Industries SNC-3751

Bud Industries - SNC-3751 - Enclosure;  NEMA;  Wallmnt;  16ga Steel;  Lft off Cover;  Panel;  Gray;  11.81x9.84x5.91 View larger image View larger image
Image may be a representation.
See specs for product details.

Bud Industries Enclosure; NEMA; Wallmnt; 16ga Steel; Lft off Cover; Panel; Gray; 11.81x9.84x5.91
Mfr. Part#:
SNC-3751

Allied Stock#: 70147822

 RoHS Compliant Part

 

Resources

View SNC-3751 Datasheet Datasheet

View More from Bud Industries >>
Pricing (USD) & Availability
Standard Pricing
$66.07 (Each)
1$66.070
3$62.920
7$56.620
30$45.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SNC Series
Color: Gray
Depth: 5.91" (150.1mm)
Dimensions: 11.81 x 9.84 x 5.91 In. (300 x 250 x 150 mm)
Finish: Smooth Gray Powder Coat
Height, Body: 11.81 In.
IP Rating: IP65
Material: Steel
Mounting Type: Wall Mount
NEMA Rating: 1 | 2 | 4 | 4X | 12 | 13
Size: Medium
Size, Approximate Depth: 6" (152mm)
Size, Approximate Height: 12" (305mm)
Size, Approximate Width: 10" (254mm)
Type: Box-Lid
Weight: 9 Lbs.
Width, Body: 9.84 In.

Overview

This steel enclosure has wall mounting holes located inside for security and a screw mounted lift off cover. Continuous seam 16 gauge steel welded construction is easily machined and modified to your custom needs.


Features



  • External Mounting Brackets Allow Box to Be Mounted on a Wall or Panel Without Having to Remove the Cover and Expose Internal Components to the Environment
  • Designed to Meet IP 65 and UL508-4X Requirements
  • Bonding Studs for Grounding Provided on Base and Door
  • Internal Panel and Hardware Included
  • Finish is a Smooth Gray Powder Coatcover


  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.