Bud Industries SN-3704

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Steel; Gray; 10x8x6 In; NEMA13; Hinged; SNB Series
Manufacturer #: SN-3704
Allied Stock #: 70147731

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$95.08 (Each)
1 $95.08
5 $85.57
10 $77.01
25 $69.31
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Cover Material : 14 gauge steel (0.078" thick)
Depth : 6.00" (152.4mm)
Dimension, Mounting : 10.31 H x 6.00 W In.
Dimensions : 10 x 8 x 6 In. (254 x 203 x 152 mm)
Dimensions, Internal Panel : 8.90 H x 6.90 W In.
Dimensions, Overall : 11.50 H x 11.07 W x 6.25 D In.
Enclosure Mounting : Wall Mount
Finish : Smooth Gray Powder Coat
IP Rating : IP65
Length : 10" (254mm)
Material : Steel
NEMA Rating : NEMA 13
Series : SN Series
Size : Small
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 10" (254mm)
Size, Approximate Width : 8" (203mm)
Special Features : Hinged
Standards : NEMA 1, 2, 4, 4X, 12, 13; IP 65; UL-508 Type 4X requirements (UL File # E194432)
Type : Junction Box
Weight : 12 lbs
Width : 8.00" (203.2mm)

Overview

This rugged 14 gauge sheet metal box, finished in a smooth gray powder coat, meets NEMA 1, 2, 4, 4X, 12, 13, and IP65 ratings. The durable steel hinges provide a watertight seal when cover is clamped to base. The SN-3700 is ideal for use in a broad range of applications, including power supplies and industrial controls in wash-down, marine, outdoor, or dirty environments. It is an economical choice with more protection than competitively priced products.






Design Features:



  • Made from durable 14 ga. steel (0.078" thick).

  • Smooth continuous welded seams.

  • External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment.

  • Hinged cover clamps to the base with stainless steel brackets and steel screws for a watertight seal.

  • Weld nuts for inner panel mounting.

  • Bonding studs for grounding are provided on base and door.

  • Easily machined and modified to your particular requirements.

  • Internal panel and hardware included.

  • Tested and listed to UL-508 Type 4x requirements (UL File #E194432)

  • Finish: Smooth gray powder coat






  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Wallmount; Steel; Gray; 10x8x6 In; NEMA13; Hinged; SNB Series
    Allied Stock #: 70147731
    Mfr's Part #: SN-3704
    $95.080 Each
    Quantity added: