Bud Industries SA-1278-BT

Image may be a representation.
See specs for product details.
Enclosure; Steel; 16 ga. (Shelf); 14 ga. (Mounting Brackets); 150 lbs. (Max.)
Mfr. Part#: SA-1278-BT
Allied Stock#: 70147421

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.800 (Each)
1 $102.800
3 $97.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Depth : 20.00" (508mm)
Finish : Black Textured
Height : 3U
Height, External : 16 in.
Length, Overall : 19 in.
Load Rating : 150 Lb.
Material, Body : Steel
Primary Type : Fixed
Rating, Load : 150 lbs. (Max.)
Size : 19 In.
Thickness, Material : 16 ga. (Shelf), 14 ga. (Mounting Brackets)
Type : Solid

Overview

Steel , Black Texture/Metallic Gray Finish, Relay Rack Shelfs

  • Steel body material
  • Black texture or metallic gray finish

  • Available in Black Texture (-BT) or Metallic Gray (-MG) Finish

  • Product Added to Cart
    Bud Industries
    Enclosure; Steel; 16 ga. (Shelf); 14 ga. (Mounting Brackets); 150 lbs. (Max.)
    Allied Stock #: 70147421
    Mfr's Part #: SA-1278-BT
    $102.800 Each
    Quantity added: