Bud Industries RR-1367-BT / CB-1367

Image may be a representation.
See specs for product details.
Rack; Open; Knock-Down; 19 In; 35U/61.25 In; Black; 650 Lb Wt-Cap; Steel; RR Series
Manufacturer #: RR-1367-BT / CB-1367
Allied Stock #: 70148329
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$487.02 (Each)
1 $487.02
3 $463.83
10 $440.63
15 $418.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Frame Only
Construction : Knockdown
Dimensions : 64.62 x 20.87 x 26 In.
Finish : Black Textured
Height, External : 64.703 in.
Length, Overall : 21.031 in.
Material : Steel
Material, Body : Steel
Panel Space : 35U/61.25 In.
Primary Type : Open Rack
Series : RR Series
Size : 19 In.
Thickness, Material : 12 ga. (Base), 14 ga. (Support Angle and Rail Assembly)
Type : Knockdown
Weight : 74 lbs.

Overview

Open Relay Rack, Steel Material, 12 ga. (Base), 14 ga. (Support Angle and Rail Assembly) Thickness

Ideal for installations where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequency attention is desired (i.e. telephone switching systems, etc.).
Extra-sturdy racks made of 14- and 12-gauge steel. 8" deep welded "U" member and triangular bracket hold uprights to base (12 gauge). Panel mounting rails tapped 10-32 on EIA universal spacing. Chassis type base, 207/8" × 26", drilled for RC-7758 casters. Racks may be bolted together in Add-A-Rack fashion. Shipped knocked down. Finishes: Metallic gray (MG) and black textured (BT).

Product Added to Cart
Bud Industries
Rack; Open; Knock-Down; 19 In; 35U/61.25 In; Black; 650 Lb Wt-Cap; Steel; RR Series
Allied Stock #: 70148329
Mfr's Part #: RR-1367-BT / CB-1367
$487.020 Each
Quantity added: