Bud Industries RR-1363-BT/CB-1263-BT
Rack,Open,Knock-Down,19 In,21U/36.75 In,Black,650 Lb Wt-Cap,Steel,RR Series
Mfr. Part #: RR-1363-BT/CB-1263-BT / RS Stock #: 70148985
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$240.47
3
$228.87
10
$217.29
15
$206.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
false
Body Material
Steel
Color
Black
Configuration
Frame Only
Construction
Knockdown
External Height
40.875 in.
Finish
Black Textured
Load Rating
650 lbs
Material
Steel
Material Thickness
12.000 Gauge
Overall Length
19.969 in.
Panel Space
21U/36.75 In.
Primary Type
Open Rack
Series
RR Series
Size
19 In. in
Type
Rack
Weight
37 lbs
Overview
Open Relay Racks, 12 ga. Steel Material, 650 lbs. Load Rating
Ideal for installations where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequency attention is desired (i.e. telephone switching systems, etc.).
Exceptionally strong structure made up of chassis-type base and supporting angles. - Dimensions: Uprights ? 7/64"; Steel channels ? 3" deep; Top plate ? 11/8" ?- 31/8". Rails tapped 10-32 on E.I.A. universal spacing. Base is 1931/32" ?- 22" and drilled for RC-7758 casters. Shipped knocked down. - Finishes: Metallic gray (MG) and black textured (BT).
Ideal for installations where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequency attention is desired (i.e. telephone switching systems, etc.).
Exceptionally strong structure made up of chassis-type base and supporting angles. - Dimensions: Uprights ? 7/64"; Steel channels ? 3" deep; Top plate ? 11/8" ?- 31/8". Rails tapped 10-32 on E.I.A. universal spacing. Base is 1931/32" ?- 22" and drilled for RC-7758 casters. Shipped knocked down. - Finishes: Metallic gray (MG) and black textured (BT).