Bud Industries RR-1249-MG

Image may be a representation.
See specs for product details.
Rack; Open; Desktop; 19 In; 16U/28 In; Gray; Steel; RR Series
Manufacturer #: RR-1249-MG
Allied Stock #: 70148979

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$142.12 (Each)
1 $142.12
3 $135.01
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Frame Only
Depth : 2 to 12 in.
Depth, Panel : 12 In.
Dimensions : 31 x 20.375 x 12 In.
Dimensions, Overall : 12.000" L x 20.375" W x 31.000" H (304.80mm x 517.53mm x 787.40mm)
Door Type : Doorless
Finish : Metallic Gray Texture
Height, External : 31 in.
Length, Overall : 20.375 in.
Material : Steel
Material Thickness : 16 ga. Steel (Sides and Cross Bar), 18 ga. Steel (Base)
Material, Body : Steel
Mounting Type : One Pair
Panel Space : 16U/28 In.
Primary Type : Open Rack
Series : RR Series
Size : 19 In.
Type : Desktop
Weight : 16.75 lbs.

Overview

Table Top Relay Racks, Steel Body, 20.375 in. Overall Length

Chassis-type base holds heavy components for table mounting applications. Supporting angles provide strength, rigidity. Panel mounting rails tapped 10-32 on E.I.A. universal spacing. Standard 19" panel fits flush with front. Base 203/8" × 12". Shipped knocked down. Finishes: Metallic gray (MG) and black textured (BT).
The mounting rails tapped on E.I.A. universal spacing.

Product Added to Cart
Bud Industries
Rack; Open; Desktop; 19 In; 16U/28 In; Gray; Steel; RR Series
Allied Stock #: 70148979
Mfr's Part #: RR-1249-MG
$142.120 Each
Quantity added: