Bud Industries RM-14222

Image may be a representation.
See specs for product details.
Enclosure; Chassis; Rackmount; Aluminum; Natural; 22x19x5.218 In; RM Series
Mfr. Part#: RM-14222
Allied Stock#: 70148258

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.990 (Each)
1 $81.990
5 $73.790
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Rackmount
Dimensions : 22.000 x 19.000 x 5.218 in.
Material : Aluminum
Material, Body : Aluminum
Mounting Type : Rack
Series : RM Series
Size : Large
Type : Chassis

Overview

Aluminum, Natural Finish, 17.000 in. External Width, Rack Mount Chassis

Side panel mounting holes are punched on 7/8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature "Surface Shield" which provides surface protection for laying out drilling and punching positions. Optional Accessories. Internal Chassis — 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles — chrome plated steel. Solid top or bottom cover — 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover — 0.050" aluminum, natural finish, 1/8" × 3/4" slots for maximum ventilation. Slides — two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.

  • Front Panels: 1/8" Thick Mill Finish Aluminum with "Surface Shield" Protection
  • Side and Rear Panels: 0.090" Aluminum
  • Available in Two Depths (B)
  • Finish: Natural; Other Finishes Available on Request
  • Shipped Unassembled with All Necessary Assembly Hardware

  • Product Added to Cart
    Bud Industries
    Enclosure; Chassis; Rackmount; Aluminum; Natural; 22x19x5.218 In; RM Series
    Allied Stock #: 70148258
    Mfr's Part #: RM-14222
    $81.990 Each
    Quantity added: