Bud Industries PT-11657

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; ABS; UL945VA; Black; 5.62x3.25x1.38In; Plastibox Style H
Manufacturer #: PT-11657
Allied Stock #: 70147694
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.25 (Each)
1 $8.25
10 $7.43
25 $6.69
50 $6.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Dimensions : 5.620 x 3.250 x 1.380 in.
Material : ABS
Series : Plastibox Style H Series
Size : Xtra Small
Type : Clamshell

Overview

Style G has square corners and provisions for mounting horizontal and vertical PCBs. ABS plastic, UL 94-HB flammability rating, suggested service temperature –40° centigrade to +80° centigrade, available in Black (-B) or Gray (-G).

Style H has rounded corners and edges, provisions for mounting horizontal PCBs, and optional molded-in external wall mounting brackets (-MB). ABS plastic, UL94-5VA flammability rating suggested service temperature –40° centigrade to +70° centigrade. Available in Black. Other colors available upon request.

Features

  • Durable, Self Extinguishing, ABS Plastic Material
  • Mar Resistant Textured Surface
  • Internal PCB Mounting Bosses
  • Cover Is Securely Attached to the Base with Four Color Matched Screws

  • Product Added to Cart
    Bud Industries
    Enclosure; Clamshell; Desktop; ABS; UL945VA; Black; 5.62x3.25x1.38In; Plastibox Style H
    Allied Stock #: 70147694
    Mfr's Part #: PT-11657
    $8.250 Each
    Quantity added: