Bud Industries PNR-2604-C

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL94V-2; Gray; 7.87x4.72x3.54 In; NEMA13; PNR Series
Manufacturer #: PNR-2604-C
Allied Stock #: 70148755

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.00 (Each)
1 $23.00
5 $20.70
10 $18.63
25 $16.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Color, Cover : Clear
Configuration : Without Knock-Outs
Depth : 2.427" (61.6mm)
Dimensions : 7.87 x 4.72 x 3.54 In. (200 x 120 x 90 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP65
Length : 7.874" (199.9996mm)
Material : Polycarbonate
NEMA Rating : 13
Series : PNR Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 8" (203mm)
Size, Approximate Width : 5" (127mm)
Special Features : Clear Cover
Standards : UL Listed
Temperature Range : -40 to +120 °C
Type : Box-Lid
Width : 4.724" (120mm)
Wire Size : Transparent Cover

Overview

Polycarbonate Body, Light Gray, Enclosures

  • Clear color cover

  • Water Tight, Corrosion Resistant Enclosures that Have Been Tested and Certified to UL508 4X Rating in Both the USA and Canada
  • Designed and Constructed to Conform to NEMA 1, 2, 4, 4x, 12, 13 and IEC529 IP65 Requirements
  • Recess in the Cover for Labels, Decals, Keypads, Etc.
  • Three Styles Are Available:
    Style 1 — Solid Body and Cover in Light Gray Polycarbonate Material
    Style 2 — Solid Body and Clear Cover in Polycarbonate Material
    Style 3 — Solid Body and Cover in Dark Gray ABS Material

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Polycarbonate; UL94V-2; Gray; 7.87x4.72x3.54 In; NEMA13; PNR Series
    Allied Stock #: 70148755
    Mfr's Part #: PNR-2604-C
    $23.000 Each
    Quantity added: