Bud Industries PN-1344-C

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray/Clear Lid; 14.17x7.87x5.91In; PNSeries
Manufacturer #: PN-1344-C
Allied Stock #: 70148545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.64 (Each)
1 $92.64
5 $83.37
10 $75.04
25 $67.53
Availability

4 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Color, Cover : Clear
Configuration : Without Knock-Outs
Depth : 5.91" (150.1mm)
Dimensions : 14.17 x 7.87 x 5.91 In. (360 x 200 x 150 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Length : 14.128" (358.8512mm)
Material : Polycarbonate
NEMA Rating : 13
Series : PN Series
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 8" (203mm)
Special Features : Clear Cover
Standards : UL Listed
Temperature Range : -40 to +120
Type : Box-Lid
Width : 7.845" (199.3mm)
Wire Size : Transparent Cover

Overview

Polycarbonate Body, Light Gray Body, Enclosures

These polycarbonate and high-impact ABS molded enclosures meet NEMA 4X specifications and are ideal for use in the electrical and electronic industries. Available in three different versions:

  • Designed to IP 65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 Specifications
  • Cover Attaching Screws Are Outside the Sealing Area, Preventing Ingress of Moisture and Dust
  • Internal Bosses Allow Mounting of PCBs Horizontally or for Connection of Terminals, Etc., into Threaded Brass Inserts
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Cover Screws Are M-4 Stainless Steel, Non-Magnetic and Fasten into Threaded Brass Inserts
  • The Polycarbonate Material Has an Operating Temperature of -40°C to +100°C
  • ABS Material Has an Operating Temperature of -20°C to +80°C

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray/Clear Lid; 14.17x7.87x5.91In; PNSeries
    Allied Stock #: 70148545
    Mfr's Part #: PN-1344-C
    $92.640 Each
    Quantity added: