Bud Industries PN-1343-C

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray/Clear Lid; 11.81x9.06x4.37In; PNSeries
Manufacturer #: PN-1343-C
Allied Stock #: 70148544

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.82 (Each)
1 $76.82
5 $69.14
10 $62.23
25 $56.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Color, Cover : Clear
Configuration : Without Knock-Outs
Depth : 4.37" (111mm)
Dimensions : 11.81 x 9.06 x 4.37 In. (300 x 230 x 111 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Length : 11.812" (300.0248mm)
Material : Polycarbonate
NEMA Rating : 13
Series : PN Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 12" (305mm)
Size, Approximate Width : 9" (229mm)
Special Features : Clear Cover
Standards : UL Listed
Temperature Range : -40 to +120
Type : Box-Lid
Width : 9.056" (230mm)
Wire Size : Transparent Cover

Overview

Polycarbonate Body, Light Gray Body, Enclosures

These polycarbonate and high-impact ABS molded enclosures meet NEMA 4X specifications and are ideal for use in the electrical and electronic industries. Available in three different versions:

  • Designed to IP 65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 Specifications
  • Cover Attaching Screws Are Outside the Sealing Area, Preventing Ingress of Moisture and Dust
  • Internal Bosses Allow Mounting of PCBs Horizontally or for Connection of Terminals, Etc., into Threaded Brass Inserts
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Cover Screws Are M-4 Stainless Steel, Non-Magnetic and Fasten into Threaded Brass Inserts
  • The Polycarbonate Material Has an Operating Temperature of -40°C to +100°C
  • ABS Material Has an Operating Temperature of -20°C to +80°C

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray/Clear Lid; 11.81x9.06x4.37In; PNSeries
    Allied Stock #: 70148544
    Mfr's Part #: PN-1343-C
    $76.820 Each
    Quantity added: