Bud Industries PN-1333-MB

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Polycarbonate; IP65; Gray; 6.30 x 3.15 x 3.35; PN
Manufacturer #: PN-1333-MB
Allied Stock #: 70368910

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.05 (Each)
1 $18.05
10 $16.24
25 $14.62
50 $13.16
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Cover Locking : Screw
Cover Mounting : Lift-Off
Dimensions : 6.3 x 3.15 x 3.35 In. (160 x 80 x 85 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP65
Material : Polycarbonate
NEMA Rating : 1 ; 2 ; 4 ; 4X ; 12 ; 13
Series : PN Series
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 3" (76mm)
Type : Flanged

Overview

Design Features

  • Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
  • UL Listed
  • Molded external mounting brackets eliminate the need for assembly of separate brackets
  • Cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust in the NEMA box.
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts.
  • Gasket Material: Silicon Sponge

  • Product Added to Cart
    Bud Industries
    Enclosure; Flanged; Polycarbonate; IP65; Gray; 6.30 x 3.15 x 3.35; PN
    Allied Stock #: 70368910
    Mfr's Part #: PN-1333-MB
    $18.050 Each
    Quantity added: