Bud Industries PN-1331-DG

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 3.23x3.15x2.17 In; NEMA13; PN Series
Manufacturer #: PN-1331-DG
Allied Stock #: 70148412

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.55 (Each)
1 $8.55
3 $8.14
7 $7.32
67 $5.97
Availability

121 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Color : Gray
Color, Cover : Dark Gray
Configuration : Without Knock-Outs
Depth : 2.17" (55.1mm)
Dimensions : 3.23 x 3.15 x 2.17 In. (82 x 80 x 55 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Length : 3.228" (81.9912mm)
Material : ABS
Material, Gasket : Neoprene
Material, Screw : Stainless Steel
NEMA Rating : 13
Series : PN Series
Size : Xtra Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 3" (76mm)
Size, Approximate Width : 3" (76mm)
Standards : UL94-HB Flammability Rating
Temperature Range : -40 to +80 °C
Type : Box-Lid
Width : 3.150" (80mm)

Overview

NEMA 4X Enclosures, Neoprene Gasket Material, High Impact ABS, Polycarbonate Body Material

These polycarbonate and high-impact ABS molded enclosures meet NEMA 4X specifications and are ideal for use in the electrical and electronic industries. Available in three different versions:

  • Designed to IP 65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 Specifications
  • Cover Attaching Screws Are Outside the Sealing Area, Preventing Ingress of Moisture and Dust
  • Internal Bosses Allow Mounting of PCBs Horizontally or for Connection of Terminals, Etc., into Threaded Brass Inserts
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Cover Screws Are M-4 Stainless Steel, Non-Magnetic and Fasten into Threaded Brass Inserts
  • The Polycarbonate Material Has an Operating Temperature of -40°C to +100°C
  • ABS Material Has an Operating Temperature of -20°C to +80°C

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 3.23x3.15x2.17 In; NEMA13; PN Series
    Allied Stock #: 70148412
    Mfr's Part #: PN-1331-DG
    $8.550 Each
    Quantity added: