Bud Industries PN-1329-DGMB

Image may be a representation.
See specs for product details.
Enclosure; NEMA4X; Flanged; ABS; UL94HB; DkGray; 8.74x5.75x2.95In
Mfr. Part#: PN-1329-DGMB
Allied Stock#: 70148171

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.22 (Each)
1 $19.22
10 $17.30
25 $15.57
50 $14.01
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 8.75 x 5.75 x 2.95 In. (222 x 146 x 75 mm)
Enclosure Mounting : Panel Mount
Material : ABS
NEMA Rating : 13
Series : PN Series
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 9" (229mm)
Size, Approximate Width : 6" (152mm)
Type : Flanged

Overview

  • Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.
  • UL Listed.
  • Molded external mounting brackets eliminate the need for assembly of separate brackets.
  • Cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust.
  • Most models have internal guide slots for mounting PCB assemblies vertically.
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts.
  • Gasket Material: Silicon Sponge.

  • Product Added to Cart
    Bud Industries
    Enclosure; NEMA4X; Flanged; ABS; UL94HB; DkGray; 8.74x5.75x2.95In
    Allied Stock #: 70148171
    Mfr's Part #: PN-1329-DGMB
    $19.220 Each
    Quantity added: