Bud Industries PN-1324

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray; 6.73x4.76x2.17 In; NEMA13; PN Series
Mfr. Part#: PN-1324
Allied Stock#: 70148304

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.26 (Each)
1 $18.26
3 $17.39
7 $15.65
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Color : Gray
Color, Cover : Light Gray
Configuration : Without Knock-Outs
Depth : 2.17" (55.1mm)
Dimensions : 6.73 x 4.76 x 2.17 In. (171 x 121 x 55 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Length : 6.732" (170.9928mm)
Material : Polycarbonate
Material, Gasket : Neoprene
Material, Screw : Stainless Steel
NEMA Rating : 13
Series : PN Series
Size : Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 5" (127mm)
Special Features : UV Stabilized
Standards : UL94V-2 Flammability Rating
Temperature Range : -40 to +120 °C
Type : Box-Lid
Width : 4.764" (121mm)

Overview

NEMA 4X Enclosures, Neoprene Gasket Material, High Impact ABS, Polycarbonate Body Material

These polycarbonate and high-impact ABS molded enclosures meet NEMA 4X specifications and are ideal for use in the electrical and electronic industries. Available in three different versions:

  • Designed to IP 65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 Specifications
  • Cover Attaching Screws Are Outside the Sealing Area, Preventing Ingress of Moisture and Dust
  • Internal Bosses Allow Mounting of PCBs Horizontally or for Connection of Terminals, Etc., into Threaded Brass Inserts
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Cover Screws Are M-4 Stainless Steel, Non-Magnetic and Fasten into Threaded Brass Inserts
  • The Polycarbonate Material Has an Operating Temperature of -40°C to +100°C
  • ABS Material Has an Operating Temperature of -20°C to +80°C

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Polycarbonate; UL94HB; Gray; 6.73x4.76x2.17 In; NEMA13; PN Series
    Allied Stock #: 70148304
    Mfr's Part #: PN-1324
    $18.260 Each
    Quantity added: