Bud Industries PI-1911-LG

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; ABS; UL94HB; Gray; 7.48x3.94x3.15 In; IP54; PI Series
Manufacturer #: PI-1911-LG
Allied Stock #: 70148485

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.09 (Each)
1 $13.09
10 $11.78
25 $10.60
50 $9.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Desktop
Dimensions : 7.480 x 3.940 x 3.150 in.
Height : 7.480" (190mm)
IP Rating : IP54
Length : 3.890" (98.80mm)
Material : ABS
Material, Body : High-Impact ABS (UL94-V0)
Series : PI Series
Size : Medium
Type : Clamshell
Width : 3.15" (80mm)

Overview

3.890 in. Length, 7.480 in. Height, PI-Series ABS Molted Enclosures

This line of molded enclosures is ideally suited for instrumentation and telecommunications equipment from hand-held to desk top sizes. Available in twelve sizes in either UL94 V-O rated flame retardant ABS or standard high-impact ABS.

  • Designed to IP 54 of IEC 529
  • Internal Guide Slots Provided for Vertical Mounting of PCBs
  • Internal Bosses Provided for Horizontal Mounting of PCBs
  • Top and Bottom Covers Are Lightly Textured Providing a Scratch-Resistant, High-Quality Finish
  • Standard Models have UL94 V-O ABS Top and Bottom Covers Molded in Dark Gray with End Panels in Light Gray
  • "-LG" Types Have High Impact ABS Top and Bottom Covers Molded in Light Gray with End Panels in Dark Gray
  • Four M-3 Screws Are Countersunk in the Bottom Cover and Thread into Brass Inserts to Secure the Top Cover and End Panels
  • Two Part Design with Tongue and Groove Joint Between Top and Bottom Covers and Specially Designed End Panels of the Same Material

  • Product Added to Cart
    Bud Industries
    Enclosure; Clamshell; Desktop; ABS; UL94HB; Gray; 7.48x3.94x3.15 In; IP54; PI Series
    Allied Stock #: 70148485
    Mfr's Part #: PI-1911-LG
    $13.090 Each
    Quantity added: