Bud Industries PBC-1577-CN

Image may be a representation.
See specs for product details.
Cover; Potting Box; ABS theremoplastic; 0.010; 1.030 in.; 0.780 in.
Mfr. Part#: PBC-1577-CN
Allied Stock#: 70149062

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.41 (Pack of 10)
1 $8.41
10 $7.57
25 $6.81
50 $6.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
For Use With : PB-1577-BF
Height : 0.780" (19.8mm)
Length : 1.03" (26.162mm)
Material, Body : ABS theremoplastic
Series : Style C Series
Tolerance : ±0.010
Type : Cover

Overview

Black, +/- 0.010 Tolerance, ABS Thermoplastic Potting Box Covers

Available in 3 styles and six sizes, these low cost enclosures are made of tough, lightweight CYCOLAC ABS thermoplastic. Flammability Rating: 94V-0 at 0.062" thickness and continuous use temperature of 70°C. Optional close-fitting covers are available in all sizes. Finish: Black. Pkg. of 10.

Product Added to Cart
Bud Industries
Cover; Potting Box; ABS theremoplastic; 0.010; 1.030 in.; 0.780 in.
Allied Stock #: 70149062
Mfr's Part #: PBC-1577-CN
$8.410 Pack of 10
Quantity added: