Bud Industries NG-9517

Image may be a representation.
See specs for product details.
Gland; Cable; 0.709 to 0.984 in.; PG 29; 1.449 in.; Nylon; NBR (N) Rubber
Manufacturer #: NG-9517
Allied Stock #: 70148590

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.92 (Each)
1 $7.92
3 $7.54
5 $6.79
33 $5.43
Availability

140 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : All types of machinery & equipment, including automation, motion control and robotics
Cable Clamping Range : 0.709 to 0.984 in.
Color : Black
Diameter : 1.449 in.
Diameter, Inner : 0.957 "
Length : 1.772" (45.0088mm)
Length, Overall : 1.772 in.
Material : Nylon 73
Material, Seal : NBR (N) Rubber
Product Header : Cable Gland
Protection : IP 68 Rating
Protection Class : Gland, Cable
Standards : UL Listed
Temperature Range : -40 to +100 °C
Thread Size : PG-29
Thread Type : PG 29

Overview

Cable glands, Plastic Boxes - NEMA 4X Accessories, Black Color, Nylon Body Material

Assembly consists of UL94V-2 rated molded nylon body, hex nut, cable nut and rubber gasket and cable seal. Required to maintain rating when cables enter or exit a NEMA 4 or 4x type enclosure. Available in black in seven sizes.
Required to maintain NEMA 4X rating when cables enter or exit a NEMA 4 or 4X type enclosure.

Product Added to Cart
Bud Industries
Gland; Cable; 0.709 to 0.984 in.; PG 29; 1.449 in.; Nylon; NBR (N) Rubber
Allied Stock #: 70148590
Mfr's Part #: NG-9517
$7.920 Each
Quantity added: