Bud Industries NG-9512

Image may be a representation.
See specs for product details.
Gland; Cable; 0.158 to 0.315 in.; PG 9; 0.563 in.; Nylon; NBR (N) Rubber; Black
Manufacturer #: NG-9512
Allied Stock #: 70148585

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
1 $1.85
3 $1.76
7 $1.40
Availability

406 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : All types of machinery & equipment, including automation, motion control and robotics
Cable Clamping Range : 0.158 to 0.315 in.
Color : Black
Diameter : 0.563 in.
Diameter, Inner : 0.283 "
Length : 1.169" (29.6926mm)
Length, Overall : 1.169 in.
Material : Nylon 68
Material, Seal : NBR (N) Rubber
Product Header : Cable Gland
Protection : IP 68 Rating
Protection Class : Gland, Cable
Standards : UL Listed
Temperature Range : -40 to +100 °C
Thread Size : PG-9
Thread Type : PG 9

Overview

Cable glands, Plastic Boxes - NEMA 4X Accessories, Black Color, Nylon Body Material

Assembly consists of UL94V-2 rated molded nylon body, hex nut, cable nut and rubber gasket and cable seal. Required to maintain rating when cables enter or exit a NEMA 4 or 4x type enclosure. Available in black in seven sizes.
Required to maintain NEMA 4X rating when cables enter or exit a NEMA 4 or 4X type enclosure.

Product Added to Cart
Bud Industries
Gland; Cable; 0.158 to 0.315 in.; PG 9; 0.563 in.; Nylon; NBR (N) Rubber; Black
Allied Stock #: 70148585
Mfr's Part #: NG-9512
$1.850 Each
Quantity added: