Bud Industries NBD-10462
Enclosure,ABS-PC Blend,UL94-5VA,Gray,11.02x7.48x5.03In,NEMA 4X,NBD Series
Mfr. Part #: NBD-10462 / RS Stock #: 70148573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$60.98
5
$56.10
Additional Inventory
Can ship in 10 days:
1887
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
5.0 in
Approximate Height
11.0 in
Approximate Width
7.5 in
Color
Gray
Cover Color
Clear
Dimensions
0.00 in W X 11.04 in L X 3.85 in D
Enclosure Mounting
Wall Mount
IP Rating
IP66
Length Tolerance
+/- 0.039”
Material
ABS/Polycarbonate Blend
NEMA Rating
1 ; 2 ; 4 ; 4X ; 12 ; 13
Special Features
Clear Door ; UL94-V0 Flammability Rating ; Indoor Version
Standards
UL Listed, NEMA Approved, IEC Approved, IP Approved
Temperature Range
-40 to 70 C
Overview
Design Features
Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications.
UL Listed to UL508-4x requirements
Indoor Versions:
ABS/PC blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating.
Suggested service temperature range -40C to +70C.
Clear doors, for all models, are molded out of polycarbonate material with UL94-V0 flammability rating
Outdoor Versions:
PC/PBT blended plastic enclosures are molded out of light gray material with UL94-5VA flammability rating and UV stabilized
Indoor Versions:
Outdoor Versions: