Bud Industries NBA-10144
Enclosure,ABS-PC Blend,UL94-5VA,Gray,11.8x7.9x7.1 In,NEMA4X,NBA Series
Mfr. Part #: NBA-10144 / RS Stock #: 70148549
Price
Qty.
Standard Price
1
$87.15
5
$80.18
10
$74.08
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
12 in
Approximate Width
8 in
Body Finish
Light Gray
Color
Gray
Configuration
Without Knock-Outs
Dimensions
0.00 in W X 7.85 in L X 11.83 in D
Enclosure Mounting
Wall Mount
Finish
Light Gray
Gasket Material
Polyurethane
IP Rating
IP66
Material
ABS/Polycarbonate Blend
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Standards
NEMA Specification
Temperature Range
-40 to 70 C
Overview
Most of these gasketed plastic NEMA enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All plastic NEMA enclosures meet NEMA 1, 4, 4x and IEC529-IP66 requirements, which allows them to be used in many wet, dirty and/or corrosive environments. The NBA series plastic NEMA enclosures also come with an optional clear cover, allowing for easy inspections. Select a NBA series plastic NEMA enclosure model.