Bud Industries IPG-22263
Nylon Cabel Gland, IP66, Black, 1.65 to 1.97in, IPG Series
Mfr. Part #: IPG-22263 / RS Stock #: 70576380
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.20
5
$18.18
10
$17.68
Overview
Bud Industries IPF Series — IP66 Nylon Cable Glands:
Bud's IP66 Nylon Cable Glands are a great combination of tested quality and great price for all your NEMA applications. The IPG series covers a full range from PG7 to PG63 with standard thread length and select extra-long thread for thick enclosure wall.The series also feature a bend proof version for use with bend sensitive cables.
Features:
Sturdy and cost effective design
IP66 (TUV) rating
2 styles of thread length for a wide range of wall thickness Standardand long thread (this option in gray only, 4-G suffix)
Bend proof style option on popular sizes (this option in gray only, BPG suffix)
Well suited for plastic enclosures
Material: high impact resistant nylon plastic
Seal material: nitrile rubber
Ambient temperature: Constant range -20c to 65c
Short exposure -40c to 120c
Colors: Gray, Black
RoHs
Size range: PG7 to PG63
Bud's IP66 Nylon Cable Glands are a great combination of tested quality and great price for all your NEMA applications. The IPG series covers a full range from PG7 to PG63 with standard thread length and select extra-long thread for thick enclosure wall.The series also feature a bend proof version for use with bend sensitive cables.
Features: