Bud Industries FN-1280

Image may be a representation.
See specs for product details.
Fan; AC; 110V; 50/60 Hz; 120x120x38mm; Sq; 105CFM; 19/17W; 46dBA; Wire Leads
Manufacturer #: FN-1280
Allied Stock #: 70149182

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.37 (Each)
1 $36.37
5 $32.73
10 $29.46
25 $26.51
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 105 CFM (2973 L/Min.)
Configuration : Square
Current Rating : 0.21 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Metal
Noise Level : 46 dBA
Power Rating : 19 W
Primary Type : Fans
Rotation : CW
Series : FN Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Temperature Range : -20 to 60 C
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -20 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 110 VAC
Weight : 1.75 Lbs.

Overview

115 VAC, 19/17 W, 105 CFM, Zinc Die Casting , Fan Tray Assemblies

Use with the FT-1170 fan tray or individually in other applications. Each fan supplied with one hardware cloth finger guard.

  • 110 VAC
  • 105 CFM
  • -20C to +60C Temperature Range
  • Weight: 1.3 Lbs.
  • UL Approved

  • Product Added to Cart
    Bud Industries
    Fan; AC; 110V; 50/60 Hz; 120x120x38mm; Sq; 105CFM; 19/17W; 46dBA; Wire Leads
    Allied Stock #: 70149182
    Mfr's Part #: FN-1280
    $36.370 Each
    Quantity added: