Bud Industries EXN-23362-BL

Image may be a representation.
See specs for product details.
Enclosure; IP66; Extruded Alum; Anodized; Blue/Black Alum Panels; 5.77Lx1.64Wx8.23D
Mfr. Part#: EXN-23362-BL
Allied Stock#: 70863825

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.680 (Each)
1 $42.680
5 $38.420
10 $34.580
25 $31.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue w/Black Aluminum Panels
Depth : 8.23" (209mm)
Finish : Anodized
IP Rating : IP66
Length : 5.77" (146.558mm)
Material : Extruded Aluminum
Series : EXN Series
Width : 1.64" (41.7mm) in.

Overview

These High Quality Extrusions Offer A Great Combination Of Beauty And Functionality, IP66 Rating And A Wide Selection Of Sizes And Colors.

The Enclosure Will Accommodate A Fitted PCB And External Mounting Brackets, As Well As The Ability To Be Used As A Free Standing Unit.

With A Choice Of Polycarbonate Or Aluminum Die Cast Covers, These Enclosures Are Suitable For A Wide Range Of Applications That May Require An Opaque Cover, Clear Cover, IR Cover Or A Very Durable Metallic Cover.

Product Added to Cart
Bud Industries
Enclosure; IP66; Extruded Alum; Anodized; Blue/Black Alum Panels; 5.77Lx1.64Wx8.23D
Allied Stock #: 70863825
Mfr's Part #: EXN-23362-BL
$42.680 Each
Quantity added: