Bud Industries EXN-23361-BL

Image may be a representation.
See specs for product details.
Enclosure; IP66; Extruded Alum; Anodized; Blue/Black Alum Panels; 5.77Lx1.64Wx6.65D
Manufacturer #: EXN-23361-BL
Allied Stock #: 70863815

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.47 (Each)
1 $36.47
5 $32.82
10 $29.54
25 $26.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue w/Black Aluminum Panels
Depth : 6.65" (168.9mm)
Finish : Anodized
IP Rating : IP66
Length : 5.77" (146.558mm)
Material : Extruded Aluminum
Series : EXN Series
Width : 1.64" (41.7mm) in.

Overview

These High Quality Extrusions Offer A Great Combination Of Beauty And Functionality, IP66 Rating And A Wide Selection Of Sizes And Colors.

The Enclosure Will Accommodate A Fitted PCB And External Mounting Brackets, As Well As The Ability To Be Used As A Free Standing Unit.

With A Choice Of Polycarbonate Or Aluminum Die Cast Covers, These Enclosures Are Suitable For A Wide Range Of Applications That May Require An Opaque Cover, Clear Cover, IR Cover Or A Very Durable Metallic Cover.

Product Added to Cart
Bud Industries
Enclosure; IP66; Extruded Alum; Anodized; Blue/Black Alum Panels; 5.77Lx1.64Wx6.65D
Allied Stock #: 70863815
Mfr's Part #: EXN-23361-BL
$36.470 Each
Quantity added: