Bud Industries EXN-23360-BK

Image may be a representation.
See specs for product details.
Enclosure; IP66; Extruded Alum; Anodized; Black/Black Alum Panels; 5.77Lx1.64Wx5.08D
Mfr. Part#: EXN-23360-BK
Allied Stock#: 70863803

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.11 (Each)
1 $32.11
5 $28.90
10 $26.01
25 $23.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black w/Black Aluminum Panels
Depth : 5.08" (129mm)
Finish : Anodized
IP Rating : IP66
Length : 5.77" (146.558mm)
Material : Extruded Aluminum
Series : EXN Series
Width : 1.64" (41.7mm) in.

Overview

These High Quality Extrusions Offer A Great Combination Of Beauty And Functionality, IP66 Rating And A Wide Selection Of Sizes And Colors.

The Enclosure Will Accommodate A Fitted PCB And External Mounting Brackets, As Well As The Ability To Be Used As A Free Standing Unit.

With A Choice Of Polycarbonate Or Aluminum Die Cast Covers, These Enclosures Are Suitable For A Wide Range Of Applications That May Require An Opaque Cover, Clear Cover, IR Cover Or A Very Durable Metallic Cover.

Product Added to Cart
Bud Industries
Enclosure; IP66; Extruded Alum; Anodized; Black/Black Alum Panels; 5.77Lx1.64Wx5.08D
Allied Stock #: 70863803
Mfr's Part #: EXN-23360-BK
$32.110 Each
Quantity added: