Bud Industries ER-16576-BT

Image may be a representation.
See specs for product details.
Rack; Cabinet; Baying; 19 In; 45U/78.75 In; 29.25 In Deep; Black; Economizer Series
Mfr. Part#: ER-16576-BT
Allied Stock#: 70147444

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$821.41 (Each)
1 $821.41
3 $780.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Baying
Construction : Welded
Depth : 2.625" (66.7mm)
Depth, Panel : 29.25 In.
Dimensions : 84.06 x 22 x 30.75 In.
Dimensions, Overall : 30.750" L x 22.000" W x 84.062" H (781.05mm x 558.80mm x 2135.18mm)
Door Type : Steel
Features : Front and Rear Access
Height : 84.062" (2135.2mm)
Material : Steel
Mounting Type : One Pair
Panel Space : 45U/78.75 In.
Primary Type : Cabinet Rack
Rating, Load : 1200 lbs. (Max.)
Series : Economizer Series
Size : 19 In.
Type : Rack
Weight : 162 lbs.
Width : 30.75" (781.1mm)

Overview

Steel Economizer Add-A-Rack, 30.750 in. Width, 1200 lbs. (Max.) Load Rating

The popular Economizer is available in an Add

  • A
  • Rack System with 19 24" panel widths in a non-ventilated version. When it is desirable to develop a series of racks into an integral system, Add
  • A
  • Rack assemblies can be used to obtain the optimum width and, at the same time, reduce costs considerably. Assembly consists of welded frame, rear door and one pair of panel mounting rails. Also available in 24" widths and ventilated versions from factory as a special order.
    Smooth black panel mounting rails and door stops.

  • Product Added to Cart
    Bud Industries
    Rack; Cabinet; Baying; 19 In; 45U/78.75 In; 29.25 In Deep; Black; Economizer Series
    Allied Stock #: 70147444
    Mfr's Part #: ER-16576-BT
    $821.410 Each
    Quantity added: