Bud Industries ER-16506-S

Image may be a representation.
See specs for product details.
Rack; Cabinet; Welded; Complete; 19 In; 45U/78.75In; 17In Deep; Sand; Economizer Series
Mfr. Part#: ER-16506-S
Allied Stock#: 70149188

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$876.14 (Each)
1 $876.14
3 $832.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Sand
Configuration : Complete
Construction : Welded
Depth, Panel : 17 In.
Dimensions : 84.06 x 22 x 18.5 In.
Dimensions, Overall : 18.500" L x 22.000" W x 84.062" H (469.90mm x 558.80mm x 2135.18mm)
Door Type : Steel
Features : Removable Sides
Material : Steel
Mounting Type : One Pair
Panel Space : 45U/78.75 In.
Primary Type : Cabinet Rack
Series : Economizer Series
Size : 19 In.
Type : Rack
Weight : 163 lbs.

Overview

Design Features

  • Welded Frame: 14-gauge steel vertical rails. 16-gauge steel top and bottom.
  • Uniquely designed, 16-gauge steel rail supports.
  • Furnished complete with removable sides, rear door and one pair of panel mounting rails.
  • Panel Mounting Rails: 12-gauge steel. Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing.
  • Separate .28 diameter holes provided for mounting accessories.
  • Side Panel: 20-gauge steel. Removable from outside for easy access.
  • Bottom: Pierced for RC-7758 casters, and with one 9.56 square hole and four 1.11 knock outs for cable access.
  • 1200# Equipment load capacity.

    Finishes
  • Sand Texture (S), Royal Blue Texture (RB), and Black Texture (BT) are standard options.

  • Product Added to Cart
    Bud Industries
    Rack; Cabinet; Welded; Complete; 19 In; 45U/78.75In; 17In Deep; Sand; Economizer Series
    Allied Stock #: 70149188
    Mfr's Part #: ER-16506-S
    $876.140 Each
    Quantity added: