Bud Industries E30-2006-RB

Image may be a representation.
See specs for product details.
Rack; Cabinet; Welded; 19In; 40U/70In; 29.25In Depth; Blue; 1200Lb Cap; Series 30-2000
Mfr. Part#: E30-2006-RB
Allied Stock#: 70149145

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1880.99 (Each)
1 $1880.99
3 $1786.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Configuration : Complete
Construction : Welded
Depth, Panel : 29.25 In.
Dimensions : 79.25 x 24.19 x 32.62 In.
Dimensions, Overall : 36.625" L x 24.188" W x 79.250" H (930.28mm x 614.38mm x 2012.95mm)
Door Type : Steel
Features : Removable Rear Door
Material : Steel
Mounting Type : Two Pair
Panel Space : 40U/70 In.
Primary Type : Cabinet Rack
Series : 30-2000 Series
Size : 19 In.
Type : Rack
Weight : 303 lbs.

Overview


Here are electronic enclosures that do more than house equipment. The sheer square line of the Series 2000, its symmetrical styling is the result of experience and perception Bud designers have. All Series 2000 cabinet racks include welded frame and base, sides, top and rear door (louvered sides also available from factory).

Features

  • 14-Gauge Welded Steel Frame
  • Sides Removable from Inside
  • Sides and Rear Door Included
  • Order Steel Front Door Separately
  • Open Bottom
  • Two Pair Adjustable Panel Mounting Rails Included
  • Finish: Royal Blue (RB) or Gray Textured (GT)
  • Available In Eight Panel Heights and Three Depths
  • Add-A-Rack Available

  • Product Added to Cart
    Bud Industries
    Rack; Cabinet; Welded; 19In; 40U/70In; 29.25In Depth; Blue; 1200Lb Cap; Series 30-2000
    Allied Stock #: 70149145
    Mfr's Part #: E30-2006-RB
    $1,880.990 Each
    Quantity added: