Bud Industries D-1722-WH

Image may be a representation.
See specs for product details.
Drawer; Steel; Rack; 3.000 in.; 16.781 in.; 16.389 in.; 120 lbs. per Pair
Mfr. Part#: D-1722-WH
Allied Stock#: 70148431

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$247.770 (Each)
1 $247.770
3 $235.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Depth : 16.202" (411.5mm)
Finish : White Textured
Height : 5U
Length : 16.389" (416.2806mm)
Load Rating : 120 lbs.
Material : Steel
Mounting Type : Rack
Rating, Load : 120 lbs. per Pair
Size : 19 In.
Thickness, Material : 12 ga. (Panel), 18 ga. (Body Assembly), 16 ga. (Mounting Brackets)

Overview

16.781 in. Height, 120 lbs. Load Rating, Adjustable Slide Drawers

  • For 19" Panel Width Cabinet Racks
  • Available in White Texture (-WH), Metallic Gray (-MG), or Black Texture (-BT) Finish
  • Requires Cabinet Racks to Have Two Pairs of Panel Mounting Rails

  • Product Added to Cart
    Bud Industries
    Drawer; Steel; Rack; 3.000 in.; 16.781 in.; 16.389 in.; 120 lbs. per Pair
    Allied Stock #: 70148431
    Mfr's Part #: D-1722-WH
    $247.770 Each
    Quantity added: