Bud Industries CU-5234

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Aluminum; Die Cast; Natural; 4.688x3.688x2.218 In; Econobox Series
Mfr. Part#: CU-5234
Allied Stock#: 70147611

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.640 (Each)
1 $11.640
10 $10.480 (Save 10%)
25 $9.430 (Save 19%)
50 $8.490 (Save 27%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Panel Mount
Dimensions : 4.688 x 3.688 x 2.218 in.
Finish : Natural
Height : 2.062" (52.4mm)
Material : Aluminum
Material, Body : Aluminum Alloy
Screw Type : Flat Head
Series : Econobox Series
Size : Small
Thickness, Wall : 0.234 in.
Type : Flanged Lid
Width : 3.688" (93.7mm)

Overview

Econoboxes, Aluminum Alloy Material Body, 0.234 in. Wall Thickness

  • ADC-10 Aluminum Alloy
  • Excellent Screening Properties
  • Close Fitting Covers Attach with #6-32 Screws
  • Easily Machined or Modified to Any Applications Requirement
  • Mounts to Wall or Panel with #6 Size Screws (Not Furnished)
  • Heavy Duty 0.90" Thick External Wall Mounting Bracket
  • Natural or Smooth Black Powdercoat

  • Product Added to Cart
    Bud Industries
    Enclosure; Flanged; Aluminum; Die Cast; Natural; 4.688x3.688x2.218 In; Econobox Series
    Allied Stock #: 70147611
    Mfr's Part #: CU-5234
    $11.640 Each
    Quantity added: