Bud Industries CU-3009-A

Image may be a representation.
See specs for product details.
Enclosure; Interlocking; Desktop; Aluminum; Gray; 8x6x3.5 In; Minibox
Mfr. Part#: CU-3009-A
Allied Stock#: 70148737

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.47 (Each)
1 $17.47
10 $15.72
25 $14.15
50 $12.74
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Depth : 3.5" (88.9mm)
Dimensions : 8.000 x 6.000 x 3.500 in.
Finish : Natural
Height : 8" (203.2mm)
Material : Aluminum
Material, Body : Aluminum
Screw Type : #6 Sheet Metal Screw
Series : Mini-Box Series
Size : Medium
Thickness, Material : 0.375 in.
Type : Interlocking
Width : 6" (152.4mm)

Overview

Minibox, Aluminum Material, 0.375 in. Thickness, #6 Sheet Metal Screw

Self-contained units for use where shielding as well as protection from dust and dirt is desired. May be used for phono amplifiers, VHF and UHF converters, low-pass TVI filters, test and measurement units, etc. Two-piece construction permits installation of components or wiring modifications. Flanges assure low RF leakage and provide high rigidity. Choice of snap-lock fastening or screw fastening; all hardware supplied. Made of high-quality aluminum — smooth gray (SG) or natural finish (NF). Easy to cut, punch and drill.

Product Added to Cart
Bud Industries
Enclosure; Interlocking; Desktop; Aluminum; Gray; 8x6x3.5 In; Minibox
Allied Stock #: 70148737
Mfr's Part #: CU-3009-A
$17.470 Each
Quantity added: