Bud Industries CU-1943-MB

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Panel Mount; ABS; UL94HB; Black; 5.12x2.68x1.71In; Utilibox Style J
Mfr. Part#: CU-1943-MB
Allied Stock#: 70149051

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.210 (Each)
1 $3.210
10 $2.890
25 $2.600
50 $2.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Panel Mount
Dimensions : 5.120 x 2.680 x 1.710 in.
Finish : Black Textured
Height : 1.614" (41mm)
Length : 5.118" (129.9972mm)
Material : ABS
Material, Body : ABS Thermoplastic
Screw Type : M2.5 x 0.630in. Long Screws
Series : Utilibox Style J Series
Size : Xtra Small
Standards : UL-94 HB
Thickness : 0.1 in.
Type : Flanged
Width : 2.676" (68mm)

Overview

Utilibox, ABS Thermoplastic Body Material, Black Textured Finish

  • Black ABS Plastic, UL94-HB Flammability Rating, Suggested Service Temperature -40°C to +40°C
  • Internal PCB Card Guides Accept Both Horizontal and Vertical Boards
  • Grid Pattern on Underside of Cover for Modification Reference Points
  • Mfr.'s Types with "-MB" Suffix Include Factory Installed Mounting Brackets

  • Product Added to Cart
    Bud Industries
    Enclosure; Flanged; Panel Mount; ABS; UL94HB; Black; 5.12x2.68x1.71In; Utilibox Style J
    Allied Stock #: 70149051
    Mfr's Part #: CU-1943-MB
    $3.210 Each
    Quantity added: