Bud Industries CU-1476-MB

Image may be a representation.
See specs for product details.
Enclosure; Flanged; ABS; UL94V-0; Black; 4.47x4.17x3.25 In; Utilibox Style H
Mfr. Part#: CU-1476-MB
Allied Stock#: 70147658

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.860 (Each)
1 $7.860
10 $7.080 (Save 10%)
25 $6.370 (Save 19%)
50 $5.730 (Save 27%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Panel Mount
Dimensions : 4.470 x 4.170 x 3.250 in.
Finish : Textured Body, Textured Cover
Material : ABS
Material, Body : ABS Thermoplastic
Screw Type : #4 x 1⁄2 in. LG Self Threading Screws
Series : Utilibox Style H Series
Size : Small
Type : Flanged

Overview

Enclosure, ABS Thermoplastic Body, Textured Black Finish

  • Black ABS Plastic with UL94V-O Flammability Rating; Suggested Service Temperature -20°C to +70°C
  • Comes with Close-Fitting Interlocking Lid and Assembly Hardware
  • Horizontal PCB Mounting Bosses
  • Mfr.'s Types with "-MB" Suffix Include Factory Installed Mounting Brackets

  • Product Added to Cart
    Bud Industries
    Enclosure; Flanged; ABS; UL94V-0; Black; 4.47x4.17x3.25 In; Utilibox Style H
    Allied Stock #: 70147658
    Mfr's Part #: CU-1476-MB
    $7.860 Each
    Quantity added: