Bud Industries CU-1470

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; ABS; UL94V-0; Black; 3x1.49x2.102 In; Utilibox Style H
Mfr. Part#: CU-1470
Allied Stock#: 70148357

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.830 (Each)
1 $5.830
3 $5.550 (Save 5%)
5 $4.440 (Save 24%)
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Dimensions : 3.000 x 1.490 x 2.102 in.
Height : 1.49" (37.8mm)
Length : 3" (76.2mm)
Material : ABS
Material, Body : ABS theremoplastic
Series : Utilibox Style H Series
Size : Xtra Small
Type : Clamshell
Width : 2.102" (53.4mm)

Overview

ABS Thermoplastic , Black , Utilibox (Style H)

  • Black ABS Plastic with UL94V-O Flammability Rating; Suggested Service Temperature -20°C to +70°C
  • Comes with Close-Fitting Interlocking Lid and Assembly Hardware
  • Horizontal PCB Mounting Bosses
  • Mfr.'s Types with "-MB" Suffix Include Factory Installed Mounting Brackets

  • Product Added to Cart
    Bud Industries
    Enclosure; Clamshell; Desktop; ABS; UL94V-0; Black; 3x1.49x2.102 In; Utilibox Style H
    Allied Stock #: 70148357
    Mfr's Part #: CU-1470
    $5.830 Each
    Quantity added: