Bud Industries BPA-1516
Plate, Bottom, AC-411, Aluminum, 0.040 in., 0.187 in., 0.781 in., Natural
Mfr. Part #: BPA-1516 / RS Stock #: 70148366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.82
5
$13.54
10
$13.13
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Color
Natural
Dimensions
14.81 in L X 0.16 in D
Finish
Natural
For Use With
AC-411
Material
Aluminum
Material Thickness
0.040 in
Mounting Hole Diameter
0.187 in
Size
14.812 x 6.812 In.
Weight
8 oz
Overview
Aluminum Body, 0.040 in. Thickness, Natural Finish, Chassis Bottom Plates
Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.
Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.